STEVAL-MKI129V4 | ||
---|---|---|
DigiKey Part Number | 497-16981-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-MKI129V4 | |
Description | COUPON BOARD MP34DT04 | |
Customer Reference | ||
Detailed Description | MP34DT04 Microphone Audio Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | MP34DT04 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |