STEVAL-MKI030V1 | ||
---|---|---|
DigiKey Part Number | 497-8852-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-MKI030V1 | |
Description | BOARD DEMO STM8S207R6/LIS331DLH | |
Customer Reference | ||
Detailed Description | LIS331DLH, STM8S207R6T6 MEMS Accelerometer, 3 Axis Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, SCI | |
Sensitivity | 3.9mg/digit, 2mg/digit, 1mg/digit | |
Voltage - Supply | 4.5V | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LIS331DLH, STM8S207R6T6 |