STEVAL-LLL009V1 | ||
---|---|---|
DigiKey Part Number | 497-STEVAL-LLL009V1-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-LLL009V1 | |
Description | 300 W VERY HIGH AC INPUT VOLTAGE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | L6562AT, STGAP2D, STM32F334R8, STP100N10F7, STW20N95DK5, STW20N95K5, VIPER267KDTR 1, Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 6.25A | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 48.5V | |
Features | Dimmable | |
Voltage - Input | 270 ~ 480 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | L6562AT, STGAP2D, STM32F334R8, STP100N10F7, STW20N95DK5, STW20N95K5, VIPER267KDTR | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,519.07000 | ¥3,519.07 |