HVLED001B, HVLED002, SPSGRFC - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-LLL008V1

DigiKey Part Number
497-STEVAL-LLL008V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-LLL008V1
Description
EVAL BOARD FOR HVLED001B
Customer Reference
Detailed Description
HVLED001B, HVLED002, SPSGRFC - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V ~ 70V
Manufacturer
STMicroelectronics
Features
Dimmable
Packaging
Bulk
Voltage - Input
90 ~ 265 VAC
Part Status
Discontinued at DigiKey
Contents
Board(s)
Current - Output / Channel
1.4A
Utilized IC / Part
HVLED001B, HVLED002, SPSGRFC
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,655.65000¥1,655.65
Manufacturers Standard Package