
SPSGRFC-433 | |
|---|---|
DigiKey Part Number | 497-17202-ND |
Manufacturer | |
Manufacturer Product Number | SPSGRFC-433 |
Description | RF TXRX MODULE U.FL SMD |
Customer Reference | |
Detailed Description | Transceiver Module 433MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, GMSK, MSK, OOK | |
Frequency | 433MHz | |
Data Rate | 500kbps | |
Power - Output | 11.6dBm | |
Sensitivity | -118dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | SPIRIT1 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 22mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.67000 | ¥119.67 |
| 10 | ¥104.16100 | ¥1,041.61 |
| 25 | ¥98.79320 | ¥2,469.83 |
| 144 | ¥89.63181 | ¥12,906.98 |
| 288 | ¥86.37035 | ¥24,874.66 |
| 576 | ¥83.29969 | ¥47,980.62 |


