
HVLED001BTR | |
|---|---|
DigiKey Part Number | 497-18225-2-ND - Tape & Reel (TR) 497-18225-1-ND - Cut Tape (CT) 497-18225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED001BTR |
Description | IC LED DRIVER OFFL PWM 10SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥12.38000 | ¥123.80 |
| 25 | ¥11.27640 | ¥281.91 |
| 100 | ¥10.06170 | ¥1,006.17 |
| 250 | ¥9.48328 | ¥2,370.82 |
| 500 | ¥9.13430 | ¥4,567.15 |
| 1,000 | ¥8.84709 | ¥8,847.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.29509 | ¥20,737.72 |
| 5,000 | ¥8.11771 | ¥40,588.55 |
| 7,500 | ¥8.02888 | ¥60,216.60 |



