TS507 - Current Sensing Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISQ013V1

DigiKey Part Number
497-11285-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISQ013V1
Description
EVAL BOARD FOR TS507
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TS507 - Current Sensing Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
STMicroelectronics
Utilized IC / Part
TS507
Packaging
Box
Primary Attributes
2.7V ~ 5.5V Input Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs
Type
Power Management
Contents
Board(s)
Function
Current Sensing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥267.45000¥267.45
Manufacturers Standard Package