
TS507IDT | |
|---|---|
DigiKey Part Number | 497-5997-2-ND - Tape & Reel (TR) 497-5997-1-ND - Cut Tape (CT) 497-5997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS507IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS507IDT Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 850µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 128 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV2011MA/NOPB | Texas Instruments | 25 | LMV2011MA/NOPB-ND | ¥31.10000 | Similar |
| MCP6041-E/SN | Microchip Technology | 369 | MCP6041-E/SN-ND | ¥6.45000 | Similar |
| MCP6041-I/SN | Microchip Technology | 723 | MCP6041-I/SN-ND | ¥6.45000 | Similar |
| MCP6041T-E/SN | Microchip Technology | 2,582 | MCP6041T-E/SNCT-ND | ¥6.45000 | Similar |
| MCP6041T-I/SN | Microchip Technology | 5,235 | MCP6041T-I/SNCT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.80800 | ¥98.08 |
| 25 | ¥8.90840 | ¥222.71 |
| 100 | ¥7.91600 | ¥791.60 |
| 250 | ¥7.44332 | ¥1,860.83 |
| 500 | ¥7.15834 | ¥3,579.17 |
| 1,000 | ¥7.10219 | ¥7,102.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.67600 | ¥16,690.00 |
| 5,000 | ¥6.52671 | ¥32,633.55 |
| 7,500 | ¥6.45194 | ¥48,389.55 |
| 12,500 | ¥6.36913 | ¥79,614.12 |



