
TS507CLT | |
|---|---|
DigiKey Part Number | 497-6944-2-ND - Tape & Reel (TR) 497-6944-1-ND - Cut Tape (CT) 497-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS507CLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS507CLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 128 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.03900 | ¥90.39 |
| 25 | ¥8.20680 | ¥205.17 |
| 100 | ¥7.28550 | ¥728.55 |
| 250 | ¥6.84660 | ¥1,711.65 |
| 500 | ¥6.58196 | ¥3,290.98 |
| 1,000 | ¥6.36430 | ¥6,364.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.27813 | ¥18,834.39 |
| 6,000 | ¥6.14257 | ¥36,855.42 |
| 9,000 | ¥6.07465 | ¥54,671.85 |






