
STEVAL-ISA133V1 | |
|---|---|
DigiKey Part Number | 497-14135-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA133V1 |
Description | EVAL BOARD FOR ALTAIR04900 |
Customer Reference | |
Detailed Description | ALTAIR04-900 - 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V, 13V |
Manufacturer STMicroelectronics | Current - Output 550mA, 100mA |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part ALTAIR04-900 |
Power - Output 7.5W | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.01000 | ¥422.01 |





