Converter Offline Flyback Topology Up to 166kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALTAIR04-900

DigiKey Part Number
497-16143-5-ND
Manufacturer
Manufacturer Product Number
ALTAIR04-900
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 166kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ALTAIR04-900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23V
Manufacturer
STMicroelectronics
Frequency - Switching
Up to 166kHz
Packaging
Tube
Fault Protection
Current Limiting, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
16-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
16-SO
Voltage - Breakdown
900V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Voltage - Start Up
13 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,847
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.06000¥25.06
10¥18.76400¥187.64
50¥16.22680¥811.34
100¥15.44130¥1,544.13
250¥14.61196¥3,652.99
500¥14.11216¥7,056.08
1,000¥13.70065¥13,700.65
2,500¥13.26633¥33,165.82
5,000¥13.00459¥65,022.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.