STEVAL-CCA025V1 | ||
---|---|---|
DigiKey Part Number | 497-11034-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-CCA025V1 | |
Description | BOARD DEMO HEADPHONE TS4621 | |
Customer Reference | ||
Detailed Description | TS4621E - Headphones, 2-Channel (Stereo) Output Class G Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Amplifier Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.3V ~ 4.8V | |
Board Type | Fully Populated | |
Utilized IC / Part | TS4621E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.30000 | ¥482.30 |