STEC01PUR | ||
---|---|---|
DigiKey Part Number | 497-STEC01PURTR-ND - Tape & Reel (TR) 497-STEC01PURCT-ND - Cut Tape (CT) 497-STEC01PURDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STEC01PUR | |
Description | IC POWER SWITCH 16VFQFPN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch 16-VFQFPN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | STEC01PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Switch | |
Applications | Protection Circuitry | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.95600 | ¥139.56 |
25 | ¥13.16760 | ¥329.19 |
100 | ¥11.21970 | ¥1,121.97 |
250 | ¥10.53520 | ¥2,633.80 |
500 | ¥9.21828 | ¥4,609.14 |
1,000 | ¥7.63798 | ¥7,637.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.11118 | ¥21,333.54 |
6,000 | ¥6.84781 | ¥41,086.86 |