
STDRIVEG611Q | |
|---|---|
DigiKey Part Number | 497-STDRIVEG611Q-ND |
Manufacturer | |
Manufacturer Product Number | STDRIVEG611Q |
Description | IC GATE DRVR HALF-BRIDGE 18-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 18-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET | |
Voltage - Supply | 10.6V ~ 18V | |
Logic Voltage - VIL, VIH | 1.45V, 2V | |
Current - Peak Output (Source, Sink) | 1.05A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 11ns, 22ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 18-TFQFN | |
Supplier Device Package | 18-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥19.19500 | ¥191.95 |
| 25 | ¥17.57880 | ¥439.47 |
| 100 | ¥15.80480 | ¥1,580.48 |
| 490 | ¥14.46271 | ¥7,086.73 |
| 980 | ¥14.04085 | ¥13,760.03 |
| 1,470 | ¥13.82940 | ¥20,329.22 |
| 2,940 | ¥13.51959 | ¥39,747.59 |
| 5,390 | ¥13.29387 | ¥71,653.96 |


