
STD8N60DM2 | |
|---|---|
DigiKey Part Number | 497-16930-2-ND - Tape & Reel (TR) 497-16930-1-ND - Cut Tape (CT) 497-16930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD8N60DM2 |
Description | MOSFET N-CH 600V 8A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD8N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 375 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM7-600LR TR13 PBFREE | Central Semiconductor Corp | 476 | 1514-CDM7-600LRTR13PBFREECT-ND | ¥19.52000 | Similar |
| FCD600N60Z | onsemi | 15,043 | FCD600N60ZCT-ND | ¥25.14000 | Similar |
| FCD7N60TM-WS | onsemi | 1,168 | FCD7N60TM-WSCT-ND | ¥27.21000 | Similar |
| R6009RND3TL1 | Rohm Semiconductor | 2,111 | 846-R6009RND3TL1CT-ND | ¥12.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥10.30400 | ¥103.04 |
| 100 | ¥6.92690 | ¥692.69 |
| 500 | ¥5.47970 | ¥2,739.85 |
| 1,000 | ¥5.01402 | ¥5,014.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.31786 | ¥10,794.65 |
| 5,000 | ¥4.01690 | ¥20,084.50 |
| 7,500 | ¥3.86360 | ¥28,977.00 |
| 12,500 | ¥3.69142 | ¥46,142.75 |
| 17,500 | ¥3.65224 | ¥63,914.20 |

