
STD7NM80 | |
|---|---|
DigiKey Part Number | 497-8807-2-ND - Tape & Reel (TR) 497-8807-1-ND - Cut Tape (CT) 497-8807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7NM80 |
Description | MOSFET N-CH 800V 6.5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6.5A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7NM80 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.05Ohm @ 3.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD1300N80Z | onsemi | 1,891 | FCD1300N80ZCT-ND | ¥25.64000 | Similar |
| FCD5N60TM | onsemi | 4,119 | FCD5N60TMCT-ND | ¥22.74000 | Similar |
| FQD1N80TM | onsemi | 13,684 | FQD1N80TMCT-ND | ¥13.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.03000 | ¥40.03 |
| 10 | ¥26.45600 | ¥264.56 |
| 100 | ¥18.73820 | ¥1,873.82 |
| 500 | ¥16.20490 | ¥8,102.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.00688 | ¥32,517.20 |
| 5,000 | ¥12.97460 | ¥64,873.00 |









