


FCD5N60TM | |
|---|---|
DigiKey Part Number | FCD5N60TMTR-ND - Tape & Reel (TR) FCD5N60TMCT-ND - Cut Tape (CT) FCD5N60TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD5N60TM |
Description | MOSFET N-CH 600V 4.6A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FCD5N60TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 950mOhm @ 2.3A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥14.67100 | ¥146.71 |
| 100 | ¥10.05140 | ¥1,005.14 |
| 500 | ¥8.07384 | ¥4,036.92 |
| 1,000 | ¥7.51718 | ¥7,517.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.30888 | ¥15,772.20 |
| 5,000 | ¥6.14150 | ¥30,707.50 |







