
STD7N65M2 | |
|---|---|
DigiKey Part Number | 497-15050-2-ND - Tape & Reel (TR) 497-15050-1-ND - Cut Tape (CT) 497-15050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7N65M2 |
Description | MOSFET N-CH 650V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.15Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NC1R5CP ROG | Taiwan Semiconductor Corporation | 9,820 | 1801-TSM60NC1R5CPROGCT-ND | ¥15.22000 | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4,950 | 1801-TSM60NC620CPROGCT-ND | ¥21.17000 | Similar |
| TSM60NC980CP ROG | Taiwan Semiconductor Corporation | 4,985 | 1801-TSM60NC980CPROGCT-ND | ¥17.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥11.16400 | ¥111.64 |
| 100 | ¥7.53870 | ¥753.87 |
| 500 | ¥5.98448 | ¥2,992.24 |
| 1,000 | ¥5.48450 | ¥5,484.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.27120 | ¥13,178.00 |


