N-Channel 600 V 4A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD4NK60ZT4

DigiKey Part Number
497-5889-2-ND - Tape & Reel (TR)
497-5889-1-ND - Cut Tape (CT)
497-5889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD4NK60ZT4
Description
MOSFET N-CH 600V 4A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD4NK60ZT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2Ohm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD5N60CTMonsemi9,988FQD5N60CTMCT-ND¥15.88000Similar
IXTY2N65X2IXYS4IXTY2N65X2-ND¥27.95000Similar
TSM4NB60CP ROGTaiwan Semiconductor Corporation4,863TSM4NB60CPROGCT-ND¥13.56000Similar
In-Stock: 1,203
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥12.57900¥125.79
100¥8.54790¥854.79
500¥6.82026¥3,410.13
1,000¥6.26485¥6,264.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.66389¥14,159.73
5,000¥5.29260¥26,463.00
7,500¥5.10356¥38,276.70
12,500¥5.01265¥62,658.12
Manufacturers Standard Package