
STD2HNK60Z | |
|---|---|
DigiKey Part Number | 497-6192-2-ND - Tape & Reel (TR) 497-6192-1-ND - Cut Tape (CT) 497-6192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2HNK60Z |
Description | MOSFET N-CH 600V 2A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2HNK60Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD2HNK60Z | STMicroelectronics | 1,902 | 497-6192-1-ND | ¥16.37000 | Parametric Equivalent |
| AOD2N60 | Alpha & Omega Semiconductor Inc. | 34,999 | 785-1180-1-ND | ¥10.01000 | Similar |
| FQD2N60CTM | onsemi | 4,686 | FQD2N60CTMCT-ND | ¥11.58000 | Similar |
| IRFRC20PBF | Vishay Siliconix | 3,387 | IRFRC20PBF-ND | ¥22.41000 | Similar |
| SIHFRC20TR-GE3 | Vishay Siliconix | 1,326 | 742-SIHFRC20TR-GE3CT-ND | ¥11.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥10.44500 | ¥104.45 |
| 100 | ¥7.02700 | ¥702.70 |
| 500 | ¥5.56174 | ¥2,780.87 |
| 1,000 | ¥5.09051 | ¥5,090.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.58045 | ¥11,451.12 |
| 5,000 | ¥4.26535 | ¥21,326.75 |
| 7,500 | ¥4.10486 | ¥30,786.45 |
| 12,500 | ¥3.92461 | ¥49,057.62 |
| 17,500 | ¥3.91378 | ¥68,491.15 |



