N-Channel 200 V 18A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 18A (Tc) 110W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD25NF20

DigiKey Part Number
497-13749-2-ND - Tape & Reel (TR)
497-13749-1-ND - Cut Tape (CT)
497-13749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD25NF20
Description
MOSFET N-CH 200V 18A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 18A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD25NF20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
110W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
125mOhm @ 10A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI015N25D1Diotec Semiconductor2,4174878-DI015N25D1CT-ND¥21.83000Similar
FDD18N20LZonsemi8,736FDD18N20LZCT-ND¥23.73000Similar
FDD2670onsemi1,103FDD2670CT-ND¥23.57000Similar
FQD18N20V2TMonsemi7,454FQD18N20V2TMCT-ND¥17.20000Similar
In-Stock: 2,282
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.20000¥17.20
10¥10.99100¥109.91
100¥7.41070¥741.07
500¥5.87848¥2,939.24
1,000¥5.38567¥5,385.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.85234¥12,130.85
5,000¥4.52283¥22,614.15
7,500¥4.35502¥32,662.65
12,500¥4.18668¥52,333.50
Manufacturers Standard Package