N-Channel 200 V 15A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 15A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252AA
TO-252AA

FQD18N20V2TM

DigiKey Part Number
FQD18N20V2TMTR-ND - Tape & Reel (TR)
FQD18N20V2TMCT-ND - Cut Tape (CT)
FQD18N20V2TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD18N20V2TM
Description
MOSFET N-CH 200V 15A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 15A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD18N20V2TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD444Alpha & Omega Semiconductor Inc.69,868785-1108-1-ND¥9.59000Similar
STD25NF20STMicroelectronics2,282497-13749-1-ND¥17.20000Similar
In-Stock: 7,454
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.20000¥17.20
10¥10.96600¥109.66
100¥7.39340¥739.34
500¥5.86426¥2,932.13
1,000¥5.37236¥5,372.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.52339¥11,308.48
5,000¥4.21606¥21,080.30
Manufacturers Standard Package