DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD16NF06LT4

DigiKey Part Number
497-4329-2-ND - Tape & Reel (TR)
497-4329-1-ND - Cut Tape (CT)
497-4329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD16NF06LT4
Description
MOSFET N-CH 60V 24A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 24A (Tc) 40W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD16NF06LT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,667
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥8.70800¥87.08
100¥5.82340¥582.34
500¥4.58690¥2,293.45
1,000¥4.18898¥4,188.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.75827¥9,395.67
5,000¥3.49212¥17,460.60
7,500¥3.35947¥25,196.03
Manufacturers Standard Package