
STD11N60DM2 | |
|---|---|
DigiKey Part Number | 497-16925-2-ND - Tape & Reel (TR) 497-16925-1-ND - Cut Tape (CT) 497-16925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11N60DM2 |
Description | MOSFET N-CH 650V 10A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD11N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 614 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD7S60 | Alpha & Omega Semiconductor Inc. | 3,873 | 785-1266-1-ND | ¥22.74000 | Similar |
| TK560P60Y,RQ | Toshiba Semiconductor and Storage | 1,874 | TK560P60YRQCT-ND | ¥20.76000 | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4,835 | 1801-TSM60NC390CPROGCT-ND | ¥28.04000 | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4,950 | 1801-TSM60NC620CPROGCT-ND | ¥21.17000 | Similar |
| TSM60NE285CP ROG | Taiwan Semiconductor Corporation | 4,975 | 1801-TSM60NE285CPROGCT-ND | ¥32.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥12.97600 | ¥129.76 |
| 100 | ¥8.82820 | ¥882.82 |
| 500 | ¥7.05364 | ¥3,526.82 |
| 1,000 | ¥6.48310 | ¥6,483.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.61658 | ¥14,041.45 |
| 5,000 | ¥5.24769 | ¥26,238.45 |
| 7,500 | ¥5.05985 | ¥37,948.88 |
| 12,500 | ¥4.96406 | ¥62,050.75 |

