
TK560P60Y,RQ | |
|---|---|
DigiKey Part Number | TK560P60YRQTR-ND - Tape & Reel (TR) TK560P60YRQCT-ND - Cut Tape (CT) TK560P60YRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK560P60Y,RQ |
Description | MOSFET N-CHANNEL 600V 7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK560P60Y,RQ Models |
Category | Vgs(th) (Max) @ Id 4V @ 240µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 560mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD600N60Z | onsemi | 15,043 | FCD600N60ZCT-ND | ¥25.14000 | Similar |
| IXFY8N65X2 | IXYS | 44 | IXFY8N65X2-ND | ¥35.48000 | Similar |
| STD10NM60N | STMicroelectronics | 3,085 | 497-10021-1-ND | ¥33.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥13.34000 | ¥133.40 |
| 100 | ¥9.09200 | ¥909.20 |
| 500 | ¥7.27314 | ¥3,636.57 |
| 1,000 | ¥6.68836 | ¥6,688.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.19663 | ¥12,393.26 |
| 4,000 | ¥5.78329 | ¥23,133.16 |
| 6,000 | ¥5.57281 | ¥33,436.86 |
| 10,000 | ¥5.41685 | ¥54,168.50 |

