STC20DE90HP | ||
---|---|---|
DigiKey Part Number | 497-8772-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STC20DE90HP | |
Description | MOSFET ESBT 900V 20A TO247-4 | |
Customer Reference | ||
Detailed Description | Transistor General Purpose NPN - Emitter Switched Bipolar 900V 20A Through Hole TO-247-4L HP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | NPN - Emitter Switched Bipolar | |
Applications | General Purpose | |
Voltage - Rated | 900V | |
Current Rating (Amps) | 20A | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L HP | |
Base Product Number |