STC04IE170HP | ||
---|---|---|
DigiKey Part Number | 497-7463-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STC04IE170HP | |
Description | TRANS ESBT 1700V 4A TO247-4LHP | |
Customer Reference | ||
Detailed Description | Transistor Gate Driver NPN - Emitter Switched Bipolar 1700V (1.7kV) 4A Through Hole TO-247-4L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | NPN - Emitter Switched Bipolar | |
Applications | Gate Driver | |
Voltage - Rated | 1700V (1.7kV) | |
Current Rating (Amps) | 4A | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L | |
Base Product Number |