



STB75NF20 | |
|---|---|
DigiKey Part Number | 497-5957-2-ND - Tape & Reel (TR) 497-5957-1-ND - Cut Tape (CT) 497-5957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB75NF20 |
Description | MOSFET N-CH 200V 75A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 75A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB75NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3260 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 37A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB320N20N3GATMA1 | Infineon Technologies | 4,394 | IPB320N20N3GATMA1CT-ND | ¥38.62000 | Similar |
| IRF3415STRLPBF | Infineon Technologies | 378 | IRF3415STRLPBFCT-ND | ¥31.59000 | Similar |
| IRFS4127TRLPBF | Infineon Technologies | 8,174 | IRFS4127TRLPBFCT-ND | ¥50.94000 | Similar |
| IRFS4227TRLPBF | Infineon Technologies | 3,123 | IRFS4227TRLPBFCT-ND | ¥44.16000 | Similar |
| IRFS4615TRLPBF | Infineon Technologies | 2,421 | IRFS4615TRLPBFCT-ND | ¥29.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥40.41400 | ¥404.14 |
| 100 | ¥29.34440 | ¥2,934.44 |
| 500 | ¥27.83596 | ¥13,917.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.11386 | ¥23,113.86 |
| 2,000 | ¥22.74180 | ¥45,483.60 |

