N-Channel 200 V 62A (Tc) 330W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4227TRLPBF

DigiKey Part Number
IRFS4227TRLPBFTR-ND - Tape & Reel (TR)
IRFS4227TRLPBFCT-ND - Cut Tape (CT)
IRFS4227TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS4227TRLPBF
Description
MOSFET N-CH 200V 62A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 62A (Tc) 330W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRFS4227TRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
330W (Tc)
FET Type
Operating Temperature
-40°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
26mOhm @ 46A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,123
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
10¥29.11000¥291.10
100¥20.54370¥2,054.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥16.06988¥12,855.90
1,600¥15.02639¥24,042.22
2,400¥14.49504¥34,788.10
4,000¥13.89824¥55,592.96
5,600¥13.54505¥75,852.28
Manufacturers Standard Package