N-Channel 60 V 55A (Tc) 95W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 55A (Tc) 95W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB55NF06LT4

DigiKey Part Number
497-7462-2-ND - Tape & Reel (TR)
497-7462-1-ND - Cut Tape (CT)
497-7462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB55NF06LT4
Description
MOSFET N-CH 60V 55A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 55A (Tc) 95W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB55NF06LT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
95W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 27.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB55NF06LT4STMicroelectronics933497-7462-1-ND¥19.19000Parametric Equivalent
HUF76429S3STonsemi2,370HUF76429S3STCT-ND¥23.40000Similar
IRFZ44NSTRLPBFInfineon Technologies12,811IRFZ44NSTRLPBFCT-ND¥23.35000Similar
IRFZ48RSPBFVishay Siliconix142IRFZ48RSPBF-ND¥40.44000Similar
IRFZ48STRLPBFVishay Siliconix653742-IRFZ48STRLPBFCT-ND¥24.23000Similar
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥12.25600¥122.56
100¥8.31360¥831.36
500¥6.62606¥3,313.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.71803¥5,718.03
2,000¥5.28338¥10,566.76
3,000¥5.06199¥15,185.97
5,000¥4.81331¥24,066.55
7,000¥4.66607¥32,662.49
10,000¥4.52297¥45,229.70
Manufacturers Standard Package