N-Channel 60 V 47A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 47A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUF76429S3ST

DigiKey Part Number
HUF76429S3STTR-ND - Tape & Reel (TR)
HUF76429S3STCT-ND - Cut Tape (CT)
HUF76429S3STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HUF76429S3ST
Description
MOSFET N-CH 60V 47A D2PAK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 47A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
22mOhm @ 47A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥15.10100¥151.01
100¥10.36310¥1,036.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥7.36505¥5,892.04
1,600¥6.82331¥10,917.30
Manufacturers Standard Package