N-Channel 650 V 35A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 35A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB45N65M5

DigiKey Part Number
497-12940-2-ND - Tape & Reel (TR)
497-12940-1-ND - Cut Tape (CT)
497-12940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB45N65M5
Description
MOSFET N CH 650V 35A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 35A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB45N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3375 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
210W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
78mOhm @ 19.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB60R099CPATMA1Infineon Technologies519IPB60R099CPATMA1CT-ND¥76.00000Similar
In-Stock: 548
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.67000¥75.67
10¥51.66300¥516.63
100¥38.06180¥3,806.18
500¥37.92388¥18,961.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥30.98354¥30,983.54
Manufacturers Standard Package