N-Channel 650 V 24A (Tc) 150W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 24A (Tc) 150W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB32N65M5

DigiKey Part Number
497-10564-2-ND - Tape & Reel (TR)
497-10564-1-ND - Cut Tape (CT)
497-10564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB32N65M5
Description
MOSFET N-CH 650V 24A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 150W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB32N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3320 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
119mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCB110N65Fonsemi651FCB110N65FCT-ND¥68.81000Similar
IPB60R099CPATMA1Infineon Technologies2,519IPB60R099CPATMA1CT-ND¥65.08000Similar
IPB65R110CFDAATMA1Infineon Technologies1,692IPB65R110CFDAATMA1CT-ND¥57.06000Similar
IPB65R150CFDAATMA1Infineon Technologies1,192448-IPB65R150CFDAATMA1CT-ND¥41.68000Similar
SIHB24N65E-GE3Vishay Siliconix1,416742-SIHB24N65E-GE3-ND¥58.55000Similar
In-Stock: 670
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.75000¥97.75
10¥67.63200¥676.32
100¥53.05040¥5,305.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥41.17532¥41,175.32
Manufacturers Standard Package