


STB24N60M2 | |
|---|---|
DigiKey Part Number | 497-13575-2-ND - Tape & Reel (TR) 497-13575-1-ND - Cut Tape (CT) 497-13575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB24N60M2 |
Description | MOSFET N-CH 600V 18A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB24N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1060 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | ¥40.03000 | Similar |
| AOB27S60L | Alpha & Omega Semiconductor Inc. | 9,886 | 785-1248-1-ND | ¥46.89000 | Similar |
| FCB20N60FTM | onsemi | 1,795 | FCB20N60FTMCT-ND | ¥58.06000 | Similar |
| FCB20N60TM | onsemi | 782 | FCB20N60TMCT-ND | ¥58.63000 | Similar |
| IPB60R160C6ATMA1 | Infineon Technologies | 1,095 | IPB60R160C6ATMA1CT-ND | ¥35.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥20.44300 | ¥204.43 |
| 100 | ¥14.26410 | ¥1,426.41 |
| 500 | ¥11.62530 | ¥5,812.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.77746 | ¥10,777.46 |
| 2,000 | ¥10.06492 | ¥20,129.84 |
| 3,000 | ¥9.70197 | ¥29,105.91 |
| 5,000 | ¥9.48053 | ¥47,402.65 |

