
AOB20S60L | |
|---|---|
DigiKey Part Number | 785-1247-2-ND - Tape & Reel (TR) 785-1247-1-ND - Cut Tape (CT) 785-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB20S60L |
Description | MOSFET N-CH 600V 20A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 266W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.8 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1038 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 266W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA22N65X2 | IXYS | 4,207 | 238-IXFA22N65X2-ND | ¥64.67000 | Similar |
| R6020KNJTL | Rohm Semiconductor | 3,286 | R6020KNJTLCT-ND | ¥39.45000 | Similar |
| SIHB21N60EF-GE3 | Vishay Siliconix | 30 | SIHB21N60EF-GE3-ND | ¥45.15000 | Similar |
| STB24N60DM2 | STMicroelectronics | 515 | 497-15423-1-ND | ¥33.08000 | Similar |
| STB24N60M2 | STMicroelectronics | 482 | 497-13575-1-ND | ¥31.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.03000 | ¥40.03 |
| 10 | ¥26.44700 | ¥264.47 |
| 100 | ¥18.72910 | ¥1,872.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥14.69950 | ¥11,759.60 |
| 1,600 | ¥13.75957 | ¥22,015.31 |
| 2,400 | ¥13.28100 | ¥31,874.40 |
| 4,000 | ¥13.23200 | ¥52,928.00 |

