


STB10NK60ZT4 | |
|---|---|
DigiKey Part Number | 497-6544-2-ND - Tape & Reel (TR) 497-6544-1-ND - Cut Tape (CT) 497-6544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB10NK60ZT4 |
Description | MOSFET N-CH 600V 10A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 115W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB10NK60ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB12NK80ZT4 | STMicroelectronics | 1,783 | 497-4320-1-ND | ¥51.69000 | Similar |
| DI5A7N65D1K-AQ | Diotec Semiconductor | 2,450 | 4878-DI5A7N65D1K-AQCT-ND | ¥22.41000 | Similar |
| IRFS9N60APBF | Vishay Siliconix | 0 | IRFS9N60APBF-ND | ¥40.44000 | Similar |
| IRFS9N60ATRLPBF | Vishay Siliconix | 845 | IRFS9N60ATRLPBFCT-ND | ¥40.44000 | Similar |
| IRFS9N60ATRRPBF | Vishay Siliconix | 800 | 742-IRFS9N60ATRRPBFCT-ND | ¥40.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.18000 | ¥41.18 |
| 10 | ¥27.21600 | ¥272.16 |
| 100 | ¥19.30820 | ¥1,930.82 |
| 500 | ¥16.80660 | ¥8,403.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.59106 | ¥14,591.06 |
| 2,000 | ¥13.69251 | ¥27,385.02 |
| 3,000 | ¥13.45694 | ¥40,370.82 |

