ST25DV16KC-IE8T3 | |
---|---|
DigiKey Part Number | 497-ST25DV16KC-IE8T3TR-ND - Tape & Reel (TR) 497-ST25DV16KC-IE8T3CT-ND - Cut Tape (CT) 497-ST25DV16KC-IE8T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV16KC-IE8T3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 16- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV16KC-IE8T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.42920 | ¥210.73 |
50 | ¥8.38500 | ¥419.25 |
100 | ¥7.49510 | ¥749.51 |
250 | ¥7.47380 | ¥1,868.45 |
500 | ¥7.36082 | ¥3,680.41 |
1,000 | ¥7.04838 | ¥7,048.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.60571 | ¥26,422.84 |
8,000 | ¥6.56232 | ¥52,498.56 |
12,000 | ¥6.00677 | ¥72,081.24 |