SR2LARU | ||
---|---|---|
DigiKey Part Number | 497-14627-2-ND - Tape & Reel (TR) 497-14627-1-ND - Cut Tape (CT) 497-14627-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SR2LARU | |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SR2LARU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.97100 | ¥79.71 |
25 | ¥7.56240 | ¥189.06 |
100 | ¥6.21280 | ¥621.28 |
250 | ¥5.80796 | ¥1,451.99 |
500 | ¥5.13264 | ¥2,566.32 |
1,000 | ¥4.05205 | ¥4,052.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.78188 | ¥11,345.64 |
6,000 | ¥3.59279 | ¥21,556.74 |
15,000 | ¥3.45773 | ¥51,865.95 |