
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPSB081C5-TR | |
---|---|
DigiKey Part Number | 497-SPSB081C5-TR-ND - Tape & Reel (TR) 497-SPSB081C5-TRCT-ND - Cut Tape (CT) 497-SPSB081C5-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPSB081C5-TR |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SPSB081C5-TR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 10mA | |
Voltage - Supply | 40V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.44000 | $3.44 |
10 | $2.58800 | $25.88 |
25 | $2.37440 | $59.36 |
100 | $2.13980 | $213.98 |
250 | $2.02788 | $506.97 |
500 | $1.96046 | $980.23 |
1,000 | $1.90494 | $1,904.94 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.83639 | $5,509.17 |
You May Also Be Interested In
1 Items