


SPC58EG80E5QEH0Y | |
|---|---|
DigiKey Part Number | SPC58EG80E5QEH0Y-ND |
Manufacturer | |
Manufacturer Product Number | SPC58EG80E5QEH0Y |
Description | IC MCU 32BIT 4MB FLASH 144ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 768K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Core Processor e200z4 | Grade Automotive |
Core Size 32-Bit Dual-Core | Qualification AEC-Q100 |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | Supplier Device Package 144-eTQFP (20x20) |
Peripherals DMA, WDT | Package / Case 144-TQFP Exposed Pad |
Number of I/O 64 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 360 | ¥197.80475 | ¥71,209.71 |










