e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58EC80E5QMC1Y

DigiKey Part Number
497-SPC58EC80E5QMC1Y-ND
Manufacturer
Manufacturer Product Number
SPC58EC80E5QMC1Y
Description
IC MCU 32BIT 4MB FLASH 144TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
128K x 8
Mfr
RAM Size
512K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
180MHz
Qualification
AEC-Q100
Connectivity
Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, Temp Sensor, WDT
Supplier Device Package
144-eTQFP (20x20)
Program Memory Size
Package / Case
144-TQFP Exposed Pad
Program Memory Type
FLASH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
360¥133.31578¥47,993.68
Manufacturers Standard Package