SPC58EC80E5 SPC58 e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK-MCU-C4MINI1

DigiKey Part Number
497-AEK-MCU-C4MINI1-ND
Manufacturer
Manufacturer Product Number
AEK-MCU-C4MINI1
Description
ALL-IN-ONE, FAST-PROTOTYPING, US
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SPC58EC80E5 SPC58 e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
e200
Mfr
Utilized IC / Part
SPC58EC80E5
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,003.89000¥1,003.89
Manufacturers Standard Package