e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58EC80E5FMC1X

DigiKey Part Number
497-SPC58EC80E5FMC1X-ND
Manufacturer
Manufacturer Product Number
SPC58EC80E5FMC1X
Description
IC MCU 32BIT 4MB FLASH 144TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 160MHz 4MB (4M x 8) FLASH 144-eTQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
128K x 8
Mfr
RAM Size
512K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
160MHz
Qualification
AEC-Q100
Connectivity
Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, Temp Sensor, WDT
Supplier Device Package
144-eTQFP (20x20)
Program Memory Size
Package / Case
144-TQFP Exposed Pad
Program Memory Type
FLASH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.88000¥167.88
10¥133.85800¥1,338.58
25¥125.36640¥3,134.16
100¥116.03050¥11,603.05
250¥111.58112¥27,895.28