
AEK-POW-BMSLV | |
|---|---|
DigiKey Part Number | 497-AEK-POW-BMSLV-ND |
Manufacturer | |
Manufacturer Product Number | AEK-POW-BMSLV |
Description | EVAL BOARD FOR L9963E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | L9963E - Battery Pack Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Pack Monitor |
Manufacturer STMicroelectronics | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part L9963E |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,454.03000 | ¥1,454.03 |











