e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-eTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-eTQFP (10x10)
64-TQFP Pad

SPC570S40E1CEFAY

DigiKey Part Number
497-16398-ND
Manufacturer
Manufacturer Product Number
SPC570S40E1CEFAY
Description
IC MCU 32BIT 256KB FLASH 64ETQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z0h SPC57 S Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-eTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SPC570S40E1CEFAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-eTQFP (10x10)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
960¥39.77136¥38,180.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.