SPC570S Discovery - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPC570S Discovery - e200 MCU 32-Bit Embedded Evaluation Board
SPC570S-DISP

SPC570S-DISP

DigiKey Part Number
497-16400-ND
Manufacturer
Manufacturer Product Number
SPC570S-DISP
Description
DISCOVERY SPC570S EVAL BRD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SPC570S Discovery - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
Utilized IC / Part
SPC570S
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
SPC5Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,814.77000¥1,814.77
10¥1,550.08700¥15,500.87
25¥1,484.01440¥37,100.36
Manufacturers Standard Package