SMTPA220 | |
---|---|
DigiKey Part Number | 497-7457-2-ND - Tape & Reel (TR) 497-7457-1-ND - Cut Tape (CT) 497-7457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA220 |
Description | THYRISTOR 220V 150A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 293V | |
Voltage - Off State | 220V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.28900 | ¥62.89 |
100 | ¥4.35620 | ¥435.62 |
500 | ¥3.63994 | ¥1,819.97 |
1,000 | ¥3.09791 | ¥3,097.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.75904 | ¥6,897.60 |
5,000 | ¥2.61384 | ¥13,069.20 |
12,500 | ¥2.42022 | ¥30,252.75 |
25,000 | ¥2.39626 | ¥59,906.50 |