SMTPA200 | ||
---|---|---|
DigiKey Part Number | 497-7456-2-ND - Tape & Reel (TR) 497-7456-1-ND - Cut Tape (CT) 497-7456-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMTPA200 | |
Description | THYRISTOR 200V 150A DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 200V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMTPA200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 267V | |
Voltage - Off State | 200V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.28200 | ¥72.82 |
100 | ¥5.66200 | ¥566.20 |
500 | ¥4.79952 | ¥2,399.76 |
1,000 | ¥3.90978 | ¥3,909.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.33710 | ¥8,342.75 |