SMP80MC-160 | ||
---|---|---|
DigiKey Part Number | 497-4766-2-ND - Tape & Reel (TR) 497-4766-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SMP80MC-160 | |
Description | THYRISTOR 160V 200A DO214AA | |
Customer Reference | ||
Detailed Description | 160V Off-State 200 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMP80MC-160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Breakover | 205V | |
Voltage - Off State | 160V | |
Current - Peak Pulse (8/20µs) | 200 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.69900 | ¥46.99 |
100 | ¥3.25190 | ¥325.19 |
500 | ¥2.71684 | ¥1,358.42 |
1,000 | ¥2.31229 | ¥2,312.29 |