SMP100LC-90 | ||
---|---|---|
DigiKey Part Number | 497-4097-2-ND - Tape & Reel (TR) 497-4097-1-ND - Cut Tape (CT) 497-4097-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP100LC-90 | |
Description | THYRISTOR 90V 400A DO214AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SMP100LC-90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 125V | |
Voltage - Off State | 90V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.07500 | ¥60.75 |
100 | ¥4.20320 | ¥420.32 |
500 | ¥3.51180 | ¥1,755.90 |
1,000 | ¥2.98878 | ¥2,988.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.66186 | ¥6,654.65 |
5,000 | ¥2.52176 | ¥12,608.80 |
12,500 | ¥2.33498 | ¥29,187.25 |
25,000 | ¥2.31185 | ¥57,796.25 |